Parametric Equivalent
Parametric Equivalent



BZT52C33SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C33SQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C33SQ-7-F |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±6.06% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05599 Kč | 3 167,97 Kč |
| 6 000 | 0,94659 Kč | 5 679,54 Kč |
| 9 000 | 0,89076 Kč | 8 016,84 Kč |
| 15 000 | 0,82798 Kč | 12 419,70 Kč |
| 21 000 | 0,79076 Kč | 16 605,96 Kč |
| 30 000 | 0,75459 Kč | 22 637,70 Kč |
| Unit Price without VAT: | 1,05599 Kč |
|---|---|
| Unit Price with VAT: | 1,27775 Kč |




