


BZT52C33S | |
|---|---|
DigiKey Part Number | 4786-BZT52C33STR-ND - Tape & Reel (TR) 4786-BZT52C33SCT-ND - Cut Tape (CT) 4786-BZT52C33SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33S |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±6.06% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,09190 Kč | 109,19 Kč |
| 500 | 0,78826 Kč | 394,13 Kč |
| 1 000 | 0,68957 Kč | 689,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56303 Kč | 1 689,09 Kč |
| 6 000 | 0,49902 Kč | 2 994,12 Kč |
| 9 000 | 0,46632 Kč | 4 196,88 Kč |
| 15 000 | 0,42952 Kč | 6 442,80 Kč |
| 21 000 | 0,40769 Kč | 8 561,49 Kč |
| 30 000 | 0,38645 Kč | 11 593,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

