
BZT52C24T-7 | |
|---|---|
DigiKey Part Number | 31-BZT52C24T-7TR-ND - Tape & Reel (TR) 31-BZT52C24T-7CT-ND - Cut Tape (CT) 31-BZT52C24T-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24T-7 |
Description | DIODE ZENER 24V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C24T-7 | Diodes Incorporated | 53 | 31-BZT52C24T-7CT-ND | 4,62000 Kč | Parametric Equivalent |
| BZT585B24T-7 | Diodes Incorporated | 43 833 | BZT585B24T-7DICT-ND | 4,62000 Kč | Parametric Equivalent |
| CZRU52C24 | Comchip Technology | 7 366 | 641-1045-1-ND | 6,93000 Kč | Similar |
| BZX84J-B24,115 | Nexperia USA Inc. | 1 012 | 1727-2134-1-ND | 5,88000 Kč | Similar |
| BZX585-B24,115 | Nexperia USA Inc. | 4 | 1727-BZX585-B24,115CT-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,72390 Kč | 172,39 Kč |
| 500 | 1,25736 Kč | 628,68 Kč |
| 1 000 | 1,10596 Kč | 1 105,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91292 Kč | 2 738,76 Kč |
| 6 000 | 0,81528 Kč | 4 891,68 Kč |
| 9 000 | 0,76547 Kč | 6 889,23 Kč |
| 15 000 | 0,70944 Kč | 10 641,60 Kč |
| 21 000 | 0,67623 Kč | 14 200,83 Kč |
| 30 000 | 0,64392 Kč | 19 317,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

