BZT52C10S-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 13 553
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,51186 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,51186 Kč

Similar


Nexperia USA Inc.
In Stock: 564
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 10 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 200 mW ±6% Surface Mount SOD-323
SOD-323

BZT52C10S-7

DigiKey Part Number
BZT52C10SDITR-ND - Tape & Reel (TR)
BZT52C10SDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C10S-7
Description
DIODE ZENER 10V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C10S-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,47986 Kč44 395,80 Kč
75 0001,44361 Kč108 270,75 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč