MMSZ5240BS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5 653
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13 575
Unit Price: 3,15000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,75593 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 564
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5240BS-7

DigiKey Part Number
MMSZ5240BSDITR-ND - Tape & Reel (TR)
MMSZ5240BSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5240BS-7
Description
DIODE ZENER 10V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,47986 Kč44 395,80 Kč
75 0001,44361 Kč108 270,75 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč