
BSS8402DWQ-7 | |
---|---|
DigiKey Part Number | 31-BSS8402DWQ-7TR-ND - Tape & Reel (TR) 31-BSS8402DWQ-7CT-ND - Cut Tape (CT) 31-BSS8402DWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS8402DWQ-7 |
Description | MOSFET N/P-CH 60V/50V SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V, 50V 115mA, 130mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V, 50V | |
Current - Continuous Drain (Id) @ 25°C | 115mA, 130mA | |
Rds On (Max) @ Id, Vgs | 13.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V, 45pF @ 25V | |
Power - Max | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 Kč | 14,16 Kč |
10 | 8,83200 Kč | 88,32 Kč |
100 | 5,66580 Kč | 566,58 Kč |
500 | 4,30140 Kč | 2 150,70 Kč |
1 000 | 3,86126 Kč | 3 861,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,86579 Kč | 8 597,37 Kč |
6 000 | 2,75702 Kč | 16 542,12 Kč |
9 000 | 2,74579 Kč | 24 712,11 Kč |
15 000 | 2,63218 Kč | 39 482,70 Kč |
21 000 | 2,53936 Kč | 53 326,56 Kč |
30 000 | 2,53178 Kč | 75 953,40 Kč |
Unit Price without VAT: | 14,16000 Kč |
---|---|
Unit Price with VAT: | 17,13360 Kč |