SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS8402DWQ-13

DigiKey Part Number
31-BSS8402DWQ-13TR-ND - Tape & Reel (TR)
31-BSS8402DWQ-13CT-ND - Cut Tape (CT)
31-BSS8402DWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS8402DWQ-13
Description
MOSFET N/P-CH 60V/50V SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V, 50V 115mA (Ta), 130mA (Ta) 200mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
60V, 50V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta), 130mA (Ta)
Rds On (Max) @ Id, Vgs
13.5Ohm @ 500mA, 10V, 10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2.5V @ 250µA, 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V, 45pF @ 25V
Power - Max
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
108,46200 Kč84,62 Kč
1005,41620 Kč541,62 Kč
5004,10390 Kč2 051,95 Kč
1 0003,68017 Kč3 680,17 Kč
2 0003,32317 Kč6 646,34 Kč
5 0002,93660 Kč14 683,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,61660 Kč26 166,00 Kč
20 0002,42159 Kč48 431,80 Kč
30 0002,32227 Kč69 668,10 Kč
50 0002,31024 Kč115 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč