
BCP5610TA | |
|---|---|
DigiKey Part Number | BCP5610TATR-ND - Tape & Reel (TR) BCP5610TACT-ND - Cut Tape (CT) BCP5610TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5610TA |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5610TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,84200 Kč | 48,42 Kč |
| 100 | 3,04380 Kč | 304,38 Kč |
| 500 | 2,26120 Kč | 1 130,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,00838 Kč | 2 008,38 Kč |
| 2 000 | 1,79504 Kč | 3 590,08 Kč |
| 3 000 | 1,68611 Kč | 5 058,33 Kč |
| 5 000 | 1,56364 Kč | 7 818,20 Kč |
| 7 000 | 1,49106 Kč | 10 437,42 Kč |
| 10 000 | 1,42045 Kč | 14 204,50 Kč |
| 25 000 | 1,26542 Kč | 31 635,50 Kč |
| 50 000 | 1,16958 Kč | 58 479,00 Kč |
| 100 000 | 1,08902 Kč | 108 902,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |




