
BCP5610QTC | |
|---|---|
DigiKey Part Number | 31-BCP5610QTCTR-ND - Tape & Reel (TR) 31-BCP5610QTCCT-ND - Cut Tape (CT) 31-BCP5610QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5610QTC |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5610TA | Diodes Incorporated | 123 | BCP5610TACT-ND | 8,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,50600 Kč | 55,06 Kč |
| 100 | 3,46620 Kč | 346,62 Kč |
| 500 | 2,58232 Kč | 1 291,16 Kč |
| 1 000 | 2,29661 Kč | 2 296,61 Kč |
| 2 000 | 2,05552 Kč | 4 111,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,85239 Kč | 7 409,56 Kč |
| 8 000 | 1,68142 Kč | 13 451,36 Kč |
| 12 000 | 1,59426 Kč | 19 131,12 Kč |
| 20 000 | 1,49628 Kč | 29 925,60 Kč |
| 28 000 | 1,43825 Kč | 40 271,00 Kč |
| 40 000 | 1,38183 Kč | 55 273,20 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |


