Parametric Equivalent

BCP5610QTA | |
|---|---|
DigiKey Part Number | BCP5610QTADI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP5610QTA |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,15405 Kč | 2 154,05 Kč |
| 2 000 | 1,92778 Kč | 3 855,56 Kč |
| 3 000 | 1,81234 Kč | 5 437,02 Kč |
| 5 000 | 1,68250 Kč | 8 412,50 Kč |
| 7 000 | 1,60557 Kč | 11 238,99 Kč |
| 10 000 | 1,53072 Kč | 15 307,20 Kč |
| 25 000 | 1,36640 Kč | 34 160,00 Kč |
| 50 000 | 1,26483 Kč | 63 241,50 Kč |
| 100 000 | 1,17946 Kč | 117 946,00 Kč |
| Unit Price without VAT: | 2,15405 Kč |
|---|---|
| Unit Price with VAT: | 2,60640 Kč |



