SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP5216TA

DigiKey Part Number
BCP5216TATR-ND - Tape & Reel (TR)
BCP5216TACT-ND - Cut Tape (CT)
BCP5216TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP5216TA
Description
TRANS PNP 60V 1A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
BCP5216TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,32000 Kč8,32 Kč
105,16000 Kč51,60 Kč
1003,24570 Kč324,57 Kč
5002,41808 Kč1 209,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,15030 Kč2 150,30 Kč
2 0001,92435 Kč3 848,70 Kč
3 0001,80915 Kč5 427,45 Kč
5 0001,67946 Kč8 397,30 Kč
7 0001,60266 Kč11 218,62 Kč
10 0001,52793 Kč15 279,30 Kč
25 0001,36384 Kč34 096,00 Kč
50 0001,26243 Kč63 121,50 Kč
100 0001,17718 Kč117 718,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,32000 Kč
Unit Price with VAT:10,06720 Kč