
BC857BTQ-7 | |
|---|---|
DigiKey Part Number | 31-BC857BTQ-7TR-ND - Tape & Reel (TR) 31-BC857BTQ-7CT-ND - Cut Tape (CT) 31-BC857BTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BTQ-7 |
Description | TRANS PNP 45V 0.1A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SOT-523 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-523 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BT-7-F | Diodes Incorporated | 1 655 | BC857BT-FDICT-ND | 4,41000 Kč | Parametric Equivalent |
| GSBC857BT | Good-Ark Semiconductor | 6 000 | 4786-GSBC857BTCT-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,11030 Kč | 211,03 Kč |
| 500 | 1,54924 Kč | 774,62 Kč |
| 1 000 | 1,36718 Kč | 1 367,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13487 Kč | 3 404,61 Kč |
| 6 000 | 1,01753 Kč | 6 105,18 Kč |
| 9 000 | 0,95765 Kč | 8 618,85 Kč |
| 15 000 | 0,89032 Kč | 13 354,80 Kč |
| 21 000 | 0,85041 Kč | 17 858,61 Kč |
| 30 000 | 0,81161 Kč | 24 348,30 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

