
GSBC857BT | |
|---|---|
DigiKey Part Number | 4786-GSBC857BTTR-ND - Tape & Reel (TR) 4786-GSBC857BTCT-ND - Cut Tape (CT) 4786-GSBC857BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC857BT |
Description | TRANSISTOR, PNP, -45V, -0.10A, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SOT-523 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,16960 Kč | 116,96 Kč |
| 500 | 0,84622 Kč | 423,11 Kč |
| 1 000 | 0,74144 Kč | 741,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60747 Kč | 1 822,41 Kč |
| 6 000 | 0,53968 Kč | 3 238,08 Kč |
| 9 000 | 0,50507 Kč | 4 545,63 Kč |
| 15 000 | 0,46610 Kč | 6 991,50 Kč |
| 21 000 | 0,44299 Kč | 9 302,79 Kč |
| 30 000 | 0,42051 Kč | 12 615,30 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

