
BC856ASQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC856ASQ-7-FTR-ND - Tape & Reel (TR) 31-BC856ASQ-7-FCT-ND - Cut Tape (CT) 31-BC856ASQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856ASQ-7-F |
Description | TRANS 2PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Diodes Incorporated | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BDW1T1G | onsemi | 5 811 | BC856BDW1T1GOSCT-ND | 4,38000 Kč | Similar |
| BC856BS,135 | Nexperia USA Inc. | 7 802 | 1727-BC856BS,135CT-ND | 4,17000 Kč | Similar |
| BC856S,115 | Nexperia USA Inc. | 4 458 | 1727-4864-1-ND | 4,17000 Kč | Similar |
| BC856SF | Nexperia USA Inc. | 9 631 | 1727-BC856SFCT-ND | 4,17000 Kč | Similar |
| BCM856BSH | Nexperia USA Inc. | 1 738 | 1727-BCM856BSHCT-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,81700 Kč | 38,17 Kč |
| 100 | 2,38590 Kč | 238,59 Kč |
| 500 | 1,75686 Kč | 878,43 Kč |
| 1 000 | 1,55311 Kč | 1 553,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29360 Kč | 3 880,80 Kč |
| 6 000 | 1,16259 Kč | 6 975,54 Kč |
| 9 000 | 1,09572 Kč | 9 861,48 Kč |
| 15 000 | 1,02056 Kč | 15 308,40 Kč |
| 21 000 | 0,97601 Kč | 20 496,21 Kč |
| 30 000 | 0,93270 Kč | 27 981,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

