
BC856A-7-F | |
|---|---|
DigiKey Part Number | BC856A-FDITR-ND - Tape & Reel (TR) BC856A-FDICT-ND - Cut Tape (CT) BC856A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856A-7-F |
Description | TRANS PNP 65V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC856A-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856A,215 | Nexperia USA Inc. | 5 690 | 1727-4242-1-ND | 2,10000 Kč | Direct |
| BC856ALT1G | onsemi | 1 228 | BC856ALT1GOSCT-ND | 2,52000 Kč | Direct |
| SBC856ALT1G | onsemi | 42 | SBC856ALT1GOSCT-ND | 7,14000 Kč | Direct |
| BC856A | Diotec Semiconductor | 760 | 4878-BC856ACT-ND | 2,52000 Kč | Similar |
| BC856A RFG | Taiwan Semiconductor Corporation | 7 873 | 1801-BC856ARFGCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,61890 Kč | 161,89 Kč |
| 500 | 1,17924 Kč | 589,62 Kč |
| 1 000 | 1,03667 Kč | 1 036,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85469 Kč | 2 564,07 Kč |
| 6 000 | 0,76272 Kč | 4 576,32 Kč |
| 9 000 | 0,71580 Kč | 6 442,20 Kč |
| 15 000 | 0,66298 Kč | 9 944,70 Kč |
| 21 000 | 0,63168 Kč | 13 265,28 Kč |
| 30 000 | 0,60124 Kč | 18 037,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




