BC847CWQ-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 23 410
Unit Price: 3,58000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 2,74000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 610
Unit Price: 3,79000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 990
Unit Price: 3,79000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 850
Unit Price: 3,79000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 920
Unit Price: 3,79000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 980
Unit Price: 3,79000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 960
Unit Price: 3,79000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847CWQ-7-F

DigiKey Part Number
31-BC847CWQ-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847CWQ-7-F
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 225 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67164 Kč2 014,92 Kč
6 0000,59758 Kč3 585,48 Kč
9 0000,55977 Kč5 037,93 Kč
15 0000,51723 Kč7 758,45 Kč
21 0000,49201 Kč10 332,21 Kč
30 0000,46748 Kč14 024,40 Kč
75 0000,41359 Kč31 019,25 Kč
150 0000,38027 Kč57 040,50 Kč
300 0000,35225 Kč105 675,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,67164 Kč
Unit Price with VAT:0,81268 Kč