
BC847BVN-7 | |
|---|---|
DigiKey Part Number | BC847BVNDITR-ND - Tape & Reel (TR) BC847BVNDICT-ND - Cut Tape (CT) BC847BVNDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BVN-7 |
Description | TRANS NPN/PNP 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 300MHz, 200MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BVN-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V / 220 @ 2mA, 5V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz, 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,43100 Kč | 74,31 Kč |
| 100 | 4,73840 Kč | 473,84 Kč |
| 500 | 3,57260 Kč | 1 786,30 Kč |
| 1 000 | 3,19644 Kč | 3 196,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31003 Kč | 6 930,09 Kč |
| 6 000 | 2,10490 Kč | 12 629,40 Kč |
| 9 000 | 2,00033 Kč | 18 002,97 Kč |
| 15 000 | 1,93396 Kč | 29 009,40 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |




