Parametric Equivalent

BC817-40FSWQ-7 | |
|---|---|
DigiKey Part Number | 31-BC817-40FSWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC817-40FSWQ-7 |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 500 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-UDFN | |
Supplier Device Package | U-DFN1412-3/SWP (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67293 Kč | 3 364,65 Kč |
| 10 000 | 0,65063 Kč | 6 506,30 Kč |
| 15 000 | 0,63946 Kč | 9 591,90 Kč |
| 25 000 | 0,62710 Kč | 15 677,50 Kč |
| 35 000 | 0,61986 Kč | 21 695,10 Kč |
| 50 000 | 0,61291 Kč | 30 645,50 Kč |
| 125 000 | 0,59793 Kč | 74 741,25 Kč |
| 250 000 | 0,58891 Kč | 147 227,50 Kč |
| Unit Price without VAT: | 0,67293 Kč |
|---|---|
| Unit Price with VAT: | 0,81425 Kč |


