BC817-40FSW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,67293 Kč
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40FSW-7

DigiKey Part Number
31-BC817-40FSW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC817-40FSW-7
Description
IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 500 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
500 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-UDFN
Supplier Device Package
U-DFN1412-3/SWP (Type A)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,63335 Kč3 166,75 Kč
10 0000,61216 Kč6 121,60 Kč
15 0000,60155 Kč9 023,25 Kč
25 0000,58979 Kč14 744,75 Kč
35 0000,58291 Kč20 401,85 Kč
50 0000,57629 Kč28 814,50 Kč
125 0000,56206 Kč70 257,50 Kč
250 0000,55348 Kč138 370,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,63335 Kč
Unit Price with VAT:0,76635 Kč