
BAW56T-7-F | |
|---|---|
DigiKey Part Number | BAW56T-FDITR-ND - Tape & Reel (TR) BAW56T-FDICT-ND - Cut Tape (CT) BAW56T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56T-7-F |
Description | DIODE ARRAY GP 85V 75MA SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 85 V 75mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 75mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,54700 Kč | 25,47 Kč |
| 100 | 2,14080 Kč | 214,08 Kč |
| 500 | 1,57496 Kč | 787,48 Kč |
| 1 000 | 1,39098 Kč | 1 390,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02050 Kč | 3 061,50 Kč |
| 6 000 | 0,94725 Kč | 5 683,50 Kč |
| 9 000 | 0,89998 Kč | 8 099,82 Kč |
| 15 000 | 0,80600 Kč | 12 090,00 Kč |
| 21 000 | 0,72273 Kč | 15 177,33 Kč |
| 150 000 | 0,67126 Kč | 100 689,00 Kč |
| 300 000 | 0,66308 Kč | 198 924,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |











