BAV99T-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,56480 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,60065 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet
Diode Array 1 Pair Series Connection 85 V 75mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99T-7

DigiKey Part Number
BAV99TDITR-ND - Tape & Reel (TR)
BAV99TDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV99T-7
Description
DIODE ARRAY GP 85V 75MA SOT-523
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 85 V 75mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
75mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,12411 Kč33 723,30 Kč
75 0001,04990 Kč78 742,50 Kč
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč