Direct
Similar
Similar
Similar
Similar
Similar
Similar

BAV70W-7 | |
|---|---|
DigiKey Part Number | BAV70WDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70W-7 |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70W-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,17228 Kč | 35 168,40 Kč |
| 75 000 | 1,10240 Kč | 82 680,00 Kč |
| Unit Price without VAT: | 1,17228 Kč |
|---|---|
| Unit Price with VAT: | 1,41846 Kč |







