BAV23-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet
Diode Array 2 Independent 200 V 400mA (DC) Surface Mount TO-253-4, TO-253AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23-7

DigiKey Part Number
BAV23-7DITR-ND - Tape & Reel (TR)
BAV23-7DICT-ND - Cut Tape (CT)
BAV23-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23-7
Description
DIODE ARRAY GP 200V 400MA SOT143
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 400mA (DC) Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
400mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,67998 Kč5 039,94 Kč
6 0001,51595 Kč9 095,70 Kč
9 0001,43232 Kč12 890,88 Kč
15 0001,33826 Kč20 073,90 Kč
21 0001,28253 Kč26 933,13 Kč
30 0001,22836 Kč36 850,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,49400 Kč44,94 Kč
1002,82210 Kč282,21 Kč
5002,09308 Kč1 046,54 Kč
1 0001,85664 Kč1 856,64 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,87200 Kč48,72 Kč
1003,04890 Kč304,89 Kč
5002,26022 Kč1 130,11 Kč
1 0002,00510 Kč2 005,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč