Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199WQ-7

DigiKey Part Number
BAV199WQ-7DITR-ND - Tape & Reel (TR)
BAV199WQ-7DICT-ND - Cut Tape (CT)
BAV199WQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199WQ-7
Description
DIODE ARRAY GP 85V 140MA SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
140mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,23400 Kč32,34 Kč
1002,00530 Kč200,53 Kč
5001,46860 Kč734,30 Kč
1 0001,29453 Kč1 294,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07265 Kč3 217,95 Kč
6 0000,96055 Kč5 763,30 Kč
9 0000,90333 Kč8 129,97 Kč
15 0000,83898 Kč12 584,70 Kč
21 0000,80084 Kč16 817,64 Kč
30 0000,76375 Kč22 912,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč