Parametric Equivalent

BAT64Q-13-F | |
|---|---|
DigiKey Part Number | 31-BAT64Q-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT64Q-13-F |
Description | DIODE SCHOTTKY 40V 250MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,36054 Kč | 13 605,40 Kč |
| 20 000 | 1,24491 Kč | 24 898,20 Kč |
| 30 000 | 1,18599 Kč | 35 579,70 Kč |
| 50 000 | 1,11978 Kč | 55 989,00 Kč |
| 70 000 | 1,08056 Kč | 75 639,20 Kč |
| 100 000 | 1,05252 Kč | 105 252,00 Kč |
| Unit Price without VAT: | 1,36054 Kč |
|---|---|
| Unit Price with VAT: | 1,64625 Kč |


