
BAT64-7-F | |
|---|---|
DigiKey Part Number | 31-BAT64-7-FTR-ND - Tape & Reel (TR) 31-BAT64-7-FCT-ND - Cut Tape (CT) 31-BAT64-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT64-7-F |
Description | DIODE SCHOTTKY 40V 250MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,13130 Kč | 213,13 Kč |
| 500 | 1,56310 Kč | 781,55 Kč |
| 1 000 | 1,37915 Kč | 1 379,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14439 Kč | 3 433,17 Kč |
| 6 000 | 1,02593 Kč | 6 155,58 Kč |
| 9 000 | 0,96544 Kč | 8 688,96 Kč |
| 15 000 | 0,89744 Kč | 13 461,60 Kč |
| 21 000 | 0,85714 Kč | 17 999,94 Kč |
| 30 000 | 0,81795 Kč | 24 538,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

