
BAT54STQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAT54STQ-7-FTR-ND - Tape & Reel (TR) 31-BAT54STQ-7-FCT-ND - Cut Tape (CT) 31-BAT54STQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54STQ-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 100 | 3,93290 Kč | 393,29 Kč |
| 500 | 2,94686 Kč | 1 473,43 Kč |
| 1 000 | 2,62811 Kč | 2 628,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01476 Kč | 6 044,28 Kč |
| 6 000 | 1,82683 Kč | 10 960,98 Kč |
| 9 000 | 1,74290 Kč | 15 686,10 Kč |
| 15 000 | 1,67561 Kč | 25 134,15 Kč |
| 21 000 | 1,61018 Kč | 33 813,78 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






