Parametric Equivalent
Similar

BAS70LP-7B | |
|---|---|
DigiKey Part Number | BAS70LP-7BDITR-ND - Tape & Reel (TR) BAS70LP-7BDICT-ND - Cut Tape (CT) BAS70LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70LP-7B |
Description | DIODE SCHOTT 70V 70MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70LP-7B Models |
Category | Reverse Recovery Time (trr) 1.6 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package X1-DFN1006-2 |
Current - Average Rectified (Io) 70mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70LPQ-7B | Diodes Incorporated | 0 | 31-BAS70LPQ-7BTR-ND | 0,04731 Kč | Parametric Equivalent |
| BAS70L,315 | Nexperia USA Inc. | 0 | 1727-1208-1-ND | 0,00000 Kč | Similar |
| CDBQR70 | Comchip Technology | 89 525 | 641-1281-1-ND | 0,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 500 | 2,08048 Kč | 1 040,24 Kč |
| 1 000 | 1,84320 Kč | 1 843,20 Kč |
| 2 000 | 1,64320 Kč | 3 286,40 Kč |
| 5 000 | 1,42610 Kč | 7 130,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,29171 Kč | 12 917,10 Kč |
| 20 000 | 1,17861 Kč | 23 572,20 Kč |
| 30 000 | 1,12096 Kč | 33 628,80 Kč |
| 50 000 | 1,05619 Kč | 52 809,50 Kč |
| 70 000 | 1,01782 Kč | 71 247,40 Kč |
| 100 000 | 0,98054 Kč | 98 054,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |














