Parametric Equivalent

BAS70DW-05Q-7-F | |
|---|---|
DigiKey Part Number | 31-BAS70DW-05Q-7-FTR-ND - Tape & Reel (TR) 31-BAS70DW-05Q-7-FCT-ND - Cut Tape (CT) 31-BAS70DW-05Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70DW-05Q-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70DW-05-7-F | Diodes Incorporated | 0 | BAS70DW-05FDICT-ND | 11,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 10,42800 Kč | 104,28 Kč |
| 100 | 6,71340 Kč | 671,34 Kč |
| 500 | 5,11294 Kč | 2 556,47 Kč |
| 1 000 | 4,59697 Kč | 4 596,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94079 Kč | 11 822,37 Kč |
| 6 000 | 3,61023 Kč | 21 661,38 Kč |
| 9 000 | 3,44178 Kč | 30 976,02 Kč |
| 15 000 | 3,25250 Kč | 48 787,50 Kč |
| 21 000 | 3,14042 Kč | 65 948,82 Kč |
| 30 000 | 3,03149 Kč | 90 944,70 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |


