Parametric Equivalent

BAS70DW-05-7-F | |
|---|---|
DigiKey Part Number | BAS70DW-05FDITR-ND - Tape & Reel (TR) BAS70DW-05FDICT-ND - Cut Tape (CT) BAS70DW-05FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70DW-05-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70DW-05-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70DW-05Q-7-F | Diodes Incorporated | 0 | 31-BAS70DW-05Q-7-FCT-ND | 16,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,11200 Kč | 71,12 Kč |
| 100 | 4,51730 Kč | 451,73 Kč |
| 500 | 3,39194 Kč | 1 695,97 Kč |
| 1 000 | 3,02884 Kč | 3 028,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56655 Kč | 7 699,65 Kč |
| 6 000 | 2,33345 Kč | 14 000,70 Kč |
| 9 000 | 2,21467 Kč | 19 932,03 Kč |
| 15 000 | 2,08116 Kč | 31 217,40 Kč |
| 21 000 | 2,00208 Kč | 42 043,68 Kč |
| 30 000 | 1,92521 Kč | 57 756,30 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |






