
BAS70-05T-7-F | |
|---|---|
DigiKey Part Number | 31-BAS70-05T-7-FTR-ND - Tape & Reel (TR) 31-BAS70-05T-7-FCT-ND - Cut Tape (CT) 31-BAS70-05T-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05T-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 100 | 4,22050 Kč | 422,05 Kč |
| 500 | 3,17014 Kč | 1 585,07 Kč |
| 1 000 | 2,83059 Kč | 2 830,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10479 Kč | 6 314,37 Kč |
| 6 000 | 1,99975 Kč | 11 998,50 Kč |
| 9 000 | 1,91380 Kč | 17 224,20 Kč |
| 15 000 | 1,81493 Kč | 27 223,95 Kč |
| 30 000 | 1,74526 Kč | 52 357,80 Kč |
| 75 000 | 1,65769 Kč | 124 326,75 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |






