SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-04T-7-F

DigiKey Part Number
31-BAS70-04T-7-FTR-ND - Tape & Reel (TR)
31-BAS70-04T-7-FCT-ND - Cut Tape (CT)
31-BAS70-04T-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-04T-7-F
Description
DIODE ARR SCHOTT 70V 70MA SOT523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 535
Factory Stock: 7 227 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
105,10300 Kč51,03 Kč
1004,17640 Kč417,64 Kč
5003,13700 Kč1 568,50 Kč
1 0002,80101 Kč2 801,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,06175 Kč6 185,25 Kč
6 0001,97885 Kč11 873,10 Kč
9 0001,89379 Kč17 044,11 Kč
15 0001,64036 Kč24 605,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč