Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BAS40W-04-7 | |
|---|---|
DigiKey Part Number | BAS40W-04DITR-ND - Tape & Reel (TR) BAS40W-04DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS40W-04-7 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40W-04-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 5,26250 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |







