Diode Array 2 Pair Series Connection 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40BRW-7-F

DigiKey Part Number
BAS40BRW-FDITR-ND - Tape & Reel (TR)
BAS40BRW-FDICT-ND - Cut Tape (CT)
BAS40BRW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40BRW-7-F
Description
DIODE ARR SCHOT 40V 200MA SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAS40BRW-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 599
Factory Stock: 231 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,73500 Kč87,35 Kč
1005,59390 Kč559,39 Kč
5004,23110 Kč2 115,55 Kč
1 0003,79161 Kč3 791,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,23229 Kč9 696,87 Kč
6 0002,95046 Kč17 702,76 Kč
9 0002,80683 Kč25 261,47 Kč
15 0002,64541 Kč39 681,15 Kč
21 0002,54980 Kč53 545,80 Kč
30 0002,45689 Kč73 706,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč