BAS40-06-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 851
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,58362 Kč
Datasheet

Similar


onsemi
In Stock: 25 939
Unit Price: 3,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 312
Unit Price: 6,72000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 17 056
Unit Price: 6,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 49 384
Unit Price: 3,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 597
Unit Price: 6,72000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 142
Unit Price: 3,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06-7

DigiKey Part Number
BAS40-06DITR-ND - Tape & Reel (TR)
BAS40-06DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS40-06-7
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-06-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,19960 Kč125 988,00 Kč
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč