
BAS20DWQ-13 | |
|---|---|
DigiKey Part Number | 31-BAS20DWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS20DWQ-13 |
Description | DIODE ARRAY GP 150V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 150 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,12464 Kč | 21 246,40 Kč |
| 20 000 | 1,95933 Kč | 39 186,60 Kč |
| 30 000 | 1,87511 Kč | 56 253,30 Kč |
| 50 000 | 1,80320 Kč | 90 160,00 Kč |
| Unit Price without VAT: | 2,12464 Kč |
|---|---|
| Unit Price with VAT: | 2,57081 Kč |



