
BAS20DW-7 | |
|---|---|
DigiKey Part Number | BAS20DWDITR-ND - Tape & Reel (TR) BAS20DWDICT-ND - Cut Tape (CT) BAS20DWDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20DW-7 |
Description | DIODE ARRAY GP 150V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 150 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05206 Kč | 6 156,18 Kč |
| 6 000 | 1,85818 Kč | 11 149,08 Kč |
| 9 000 | 1,75933 Kč | 15 833,97 Kč |
| 15 000 | 1,64820 Kč | 24 723,00 Kč |
| 21 000 | 1,58238 Kč | 33 229,98 Kč |
| 30 000 | 1,51838 Kč | 45 551,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 3,39960 Kč | 339,96 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,25603 Kč | 2 256,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 500 | 2,73856 Kč | 1 369,28 Kč |
| 1 000 | 2,43640 Kč | 2 436,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

