
BAS16LP-7B | |
|---|---|
DigiKey Part Number | 31-BAS16LP-7BTR-ND - Tape & Reel (TR) 31-BAS16LP-7BCT-ND - Cut Tape (CT) 31-BAS16LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16LP-7B |
Description | DIODE STD 75V 200MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package X1-DFN1006-2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16LP-7 | Diodes Incorporated | 0 | BAS16LPDICT-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36696 Kč | 683,48 Kč |
| 1 000 | 1,20382 Kč | 1 203,82 Kč |
| 2 000 | 1,06597 Kč | 2 131,94 Kč |
| 5 000 | 0,91639 Kč | 4 581,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82369 Kč | 8 236,90 Kč |
| 20 000 | 0,74563 Kč | 14 912,60 Kč |
| 30 000 | 0,70583 Kč | 21 174,90 Kč |
| 50 000 | 0,66108 Kč | 33 054,00 Kč |
| 70 000 | 0,63457 Kč | 44 419,90 Kč |
| 100 000 | 0,60881 Kč | 60 881,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |







