


B560C | |
|---|---|
DigiKey Part Number | 31-B560CTR-ND - Tape & Reel (TR) 31-B560CCT-ND - Cut Tape (CT) 31-B560CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B560C |
Description | DIODE SCHOTTKY 60V 5A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | 240pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 6,49100 Kč | 64,91 Kč |
| 100 | 4,14660 Kč | 414,66 Kč |
| 500 | 3,11382 Kč | 1 556,91 Kč |
| 1 000 | 2,78031 Kč | 2 780,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45115 Kč | 7 353,45 Kč |
| 6 000 | 2,07717 Kč | 12 463,02 Kč |
| 9 000 | 1,97130 Kč | 17 741,70 Kč |
| 15 000 | 1,85229 Kč | 27 784,35 Kč |
| 21 000 | 1,84681 Kč | 38 783,01 Kč |
| 30 000 | 1,80172 Kč | 54 051,60 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |




