B550C-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 52 331
Unit Price: 13,52000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 27,67219 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,89330 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 27,04780 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 794
Unit Price: 11,58000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,82914 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 407
Unit Price: 19,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 885
Unit Price: 14,15000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 5,49202 Kč
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

B550C-13

DigiKey Part Number
B550CDITR-ND - Tape & Reel (TR)
B550CDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B550C-13
Description
DIODE SCHOTTKY 50V 5A SMC
Customer Reference
Detailed Description
Diode 50 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B550C-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,24000 Kč42,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 00011,18323 Kč335 496,90 Kč
Unit Price without VAT:42,24000 Kč
Unit Price with VAT:51,11040 Kč