


B360BQ-13-F | |
|---|---|
DigiKey Part Number | B360BQ-13-FDITR-ND - Tape & Reel (TR) B360BQ-13-FDICT-ND - Cut Tape (CT) B360BQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360BQ-13-F |
Description | DIODE SCHOTTKY 60V 3A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B360BQ-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,50400 Kč | 65,04 Kč |
| 100 | 5,30460 Kč | 530,46 Kč |
| 500 | 4,01592 Kč | 2 007,96 Kč |
| 1 000 | 3,53998 Kč | 3 539,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29613 Kč | 6 888,39 Kč |
| 6 000 | 2,24709 Kč | 13 482,54 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |











