


B290AE-13 | |
|---|---|
DigiKey Part Number | 31-B290AE-13TR-ND - Tape & Reel (TR) 31-B290AE-13CT-ND - Cut Tape (CT) 31-B290AE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B290AE-13 |
Description | DIODE SCHOTTKY 90V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 90 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,97112 Kč | 9 855,60 Kč |
| 10 000 | 1,79560 Kč | 17 956,00 Kč |
| 15 000 | 1,70613 Kč | 25 591,95 Kč |
| 25 000 | 1,60557 Kč | 40 139,25 Kč |
| 35 000 | 1,54602 Kč | 54 110,70 Kč |
| 50 000 | 1,48815 Kč | 74 407,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 3,50670 Kč | 350,67 Kč |
| 500 | 2,61762 Kč | 1 308,81 Kč |
| 1 000 | 2,26463 Kč | 2 264,63 Kč |
| 2 000 | 2,08773 Kč | 4 175,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,78800 Kč | 378,80 Kč |
| 500 | 2,82676 Kč | 1 413,38 Kč |
| 1 000 | 2,51640 Kč | 2 516,40 Kč |
| 2 000 | 2,25477 Kč | 4 509,54 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









