Diode 200 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 5A Surface Mount SMC
DO-214AB, SMC

CMSH5-200HV TR13 PBFREE

DigiKey Part Number
1514-CMSH5-200HVTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH5-200HVTR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH5-200HVTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH5-200HV TR13 PBFREE
Description
DIODE SCHOTTKY 200V 5A SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-60°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1024,42100 Kč244,21 Kč
10016,35530 Kč1 635,53 Kč
50012,89446 Kč6 447,23 Kč
1 00011,78072 Kč11 780,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,36713 Kč31 101,39 Kč
6 0009,65569 Kč57 934,14 Kč
9 0009,29341 Kč83 640,69 Kč
15 0008,88647 Kč133 297,05 Kč
21 0008,79291 Kč184 651,11 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč