B250A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 11 262
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,74850 Kč

Similar


onsemi
In Stock: 6 586
Unit Price: 5,67000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 922
Unit Price: 10,08000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,92258 Kč
Datasheet
Diode 50 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 2A Surface Mount SMA
DO-214AC
DO-214AC, SMA (Unidirectional)

B250A-13

DigiKey Part Number
B250ADITR-ND - Tape & Reel (TR)
B250ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B250A-13
Description
DIODE SCHOTTKY 50V 2A SMA
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B250A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0005,90569 Kč177 170,70 Kč
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč