



SS25-LTP | |
|---|---|
DigiKey Part Number | SS25-LTPMSTR-ND - Tape & Reel (TR) SS25-LTPMSCT-ND - Cut Tape (CT) SS25-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS25-LTP |
Description | DIODE SCHOTTKY 50V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,95810 Kč | 395,81 Kč |
| 500 | 2,96660 Kč | 1 483,30 Kč |
| 1 000 | 2,57624 Kč | 2 576,24 Kč |
| 2 000 | 2,37593 Kč | 4 751,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,07838 Kč | 10 391,90 Kč |
| 10 000 | 1,74283 Kč | 17 428,30 Kč |
| 15 000 | 1,70621 Kč | 25 593,15 Kč |
| 25 000 | 1,67787 Kč | 41 946,75 Kč |
| 35 000 | 1,58512 Kč | 55 479,20 Kč |
| 125 000 | 1,52236 Kč | 190 295,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

