


B220AQ-13-F | |
|---|---|
DigiKey Part Number | 31-B220AQ-13-FTR-ND - Tape & Reel (TR) 31-B220AQ-13-FCT-ND - Cut Tape (CT) 31-B220AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B220AQ-13-F |
Description | DIODE SCHOTTKY 20V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 200pF @ 40V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 100 | 4,69310 Kč | 469,31 Kč |
| 500 | 3,52808 Kč | 1 764,04 Kč |
| 1 000 | 3,15180 Kč | 3 151,80 Kč |
| 2 000 | 2,83494 Kč | 5 669,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,49145 Kč | 12 457,25 Kč |
| 10 000 | 2,27900 Kč | 22 790,00 Kč |
| 15 000 | 2,17075 Kč | 32 561,25 Kč |
| 25 000 | 2,04910 Kč | 51 227,50 Kč |
| 35 000 | 1,97706 Kč | 69 197,10 Kč |
| 50 000 | 1,90703 Kč | 95 351,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


