Diode 90 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 90 V 1A Surface Mount SMA
DO-214AC

B190Q-13-F

DigiKey Part Number
31-B190Q-13-FTR-ND - Tape & Reel (TR)
31-B190Q-13-FCT-ND - Cut Tape (CT)
31-B190Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B190Q-13-F
Description
DIODE SCHOTTKY 90V 1A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Mfr
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
90 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SMA
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Operating Temperature - Junction
-65°C ~ 155°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSM190JE3/TR13Microchip Technology1 940150-HSM190JE3/TR13CT-ND17,43000 KčSimilar
In-Stock: 4 127
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,77700 Kč87,77 Kč
1005,60860 Kč560,86 Kč
5004,24328 Kč2 121,64 Kč
1 0003,80253 Kč3 802,53 Kč
2 0003,43118 Kč6 862,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,02896 Kč15 144,80 Kč
10 0002,78024 Kč27 802,40 Kč
15 0002,65352 Kč39 802,80 Kč
25 0002,51113 Kč62 778,25 Kč
35 0002,42682 Kč84 938,70 Kč
50 0002,34487 Kč117 243,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč