B150B-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 408
Unit Price: 10,50000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11 584
Unit Price: 15,54000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 621
Unit Price: 9,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,93213 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 833
Unit Price: 12,81000 Kč
Datasheet
Diode 50 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount SMB
DO-214AA

B150B-13

DigiKey Part Number
B150BDITR-ND - Tape & Reel (TR)
B150BDICT-ND - Cut Tape (CT)
B150BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B150B-13
Description
DIODE SCHOTTKY 50V 1A SMB
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SMB
EDA/CAD Models
B150B-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B150B-13-FDiodes Incorporated408B150B-FDICT-ND10,50000 KčDirect
CMSH1-60 TR13 PBFREECentral Semiconductor Corp11 5841514-CMSH1-60TR13PBFREECT-ND15,54000 KčSimilar
SK15BHR5GTaiwan Semiconductor Corporation0SK15BHR5G-ND0,00000 KčSimilar
STPS140USTMicroelectronics17 621497-2490-1-ND9,45000 KčSimilar
STPS140UYSTMicroelectronics0497-11852-2-ND1,93213 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,59331 Kč137 799,30 Kč
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč