


B140WSQ-7 | |
|---|---|
DigiKey Part Number | 31-B140WSQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B140WSQ-7 |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98592 Kč | 5 957,76 Kč |
| 6 000 | 1,79722 Kč | 10 783,32 Kč |
| 9 000 | 1,70102 Kč | 15 309,18 Kč |
| 15 000 | 1,59288 Kč | 23 893,20 Kč |
| 21 000 | 1,52881 Kč | 32 105,01 Kč |
| 30 000 | 1,46654 Kč | 43 996,20 Kč |
| Unit Price without VAT: | 1,98592 Kč |
|---|---|
| Unit Price with VAT: | 2,40296 Kč |





