B0530W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 53 687
Unit Price: 5,25000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 12,60000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 87 592
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 366
Unit Price: 4,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 160
Unit Price: 7,35000 Kč
Datasheet
Diode 30 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0530W-7

DigiKey Part Number
B0530WDITR-ND - Tape & Reel (TR)
B0530WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B0530W-7
Description
DIODE SCHOTTKY 30V 500MA SOD123
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
B0530W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
130 µA @ 30 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,62475 Kč78 742,50 Kč
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč